What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata 84134010

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 25 A, PCB mounting, 84134010

$ 58.331

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134010.

Inventory History

3 month trend:
+84.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-26

Related Parts

Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425

Descriptions

Descriptions of Sensata 84134010 provided by its distributors.

Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 25 A, PCB mounting, 84134010
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;GN Series
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin
GN Series 25 A 24 to 280 V 4000 Vrms Zero Cross DC Control Solid State Relay
Relay Solid State; 32V DC Control; 280V AC 25A Load
SOLID-STATE PANEL MOUNT RELAY, 32VDC, 25; SOLID-STATE PANEL MOUNT RELAY, 32VDC, 25A; Control Voltage Range:3VDC to 32VDC; Operating Voltage Range:24VAC to 280VAC; Load Current:25A; Switching Mode:Zero Crossing; Control Voltage Type:DC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND