Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom MCBC4850DF

Relay SSR 30mA 32V DC-IN 50A 530V AC-OUT 6-Pin
$ 152

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom MCBC4850DF.

TME

Datasheet6 pages9 years ago

Master Electronics

Electro Sonic

TodayComponents

Related Parts

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
SensataHD4850
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 57mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Wide Lineup of General-purpose Solid State Relays with Applicable Loads of 5 to 90 A

Descriptions

Descriptions of Sensata /Crydom MCBC4850DF provided by its distributors.

Relay SSR 30mA 32V DC-IN 50A 530V AC-OUT 6-Pin
Solid State Relays - Industrial Mount PM Burst-Fire Cont r oller, 4-20mA In
BURST-FIRE CONTROL SSR PANEL MOUNT 530VAC/50A 4-20MA CONTROL
SSR RELAY SPST-NO 50A 300-530V
SOLID STATE RELAY, 50A, 530VRMS,
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Microcontroller SSR, Bur
PM Burst-Fire Controller, 4-20mA In
Sensata /Crydom
Microprocessor based burst-fire controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer control - Output status indicator - Separate output enable / disable control. Two time-base periods available

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS