Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom DRD24D06

Sensata / Crydom Solid State Interface Relay, 6 A rms Load, 280 V rms Load, 32 V dc Control
$ 98.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DRD24D06.

Sensata /Crydom

Datasheet6 pages14 years ago

Master Electronics

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-43.14%

Supply Chain

Introduction Date2016-03-18

Related Parts

Sensata /CrydomDRD24D06R
Lead Free AC RoHS Compliant Active Solid State Relay 100mus 80C 4V~32VDC 90.3mm
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
Schneider Electric70S2-04-C-06-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Schneider Electric70S2-04-C-06-N
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 6A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Sensata /CrydomDR24D06R
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
SensataDR24D06
Solid State Relay Screw DIN Rail, PanelMount, Zero Crossing, 6 A rms, 32 V dc

Descriptions

Descriptions of Sensata /Crydom DRD24D06 provided by its distributors.

Sensata / Crydom Solid State Interface Relay, 6 A rms Load, 280 V rms Load, 32 V dc Control
SOLID STATE RELAY, DUAL CHANNEL,6A,24-280 VAC,4-32 VDC CONTROL, DIN RAIL, DR DUAL
TRIGGER OUTPUT SSR RoHS Compliant Solid State Relay
Relay SSR 11mA 32V DC-IN 6A 280V AC-OUT
Solid State Relays - Industrial Mount 6A 240VAC Out, 4 to 32DC In 18mm Dual UL
Dual Solid State Relay, 2 Phase, Screw Clamp, DIN Rail, SCR
SSR RELAY DUAL DIN RAIL MOUN T 18MM 240VAC/6A 4-32VDC IN
SSR, DUAL, 240VAC/6A, 4-32VDCIN, 18MM; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:6A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:750A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS