What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom DC60D10

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/10A 4-32VDC
$ 97.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DC60D10.

TME

Datasheet8 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

SensataCMX60D10
Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB Mnt; UL
Sensata /CrydomMCMX60D10
Relay SSR 15mA 10V DC-IN 10A 60V DC-OUT 4-Pin SIP
Sensata /CrydomCKM0610
TRANSISTOR OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay 80C 2500V 0.011A 0.02Ohm
PanasonicAQZ192
AQZ PhotoMOS Series 10 mA 60 V 8 mOhm 1 Channel Solid State Relay - SIP-4
LittelfuseCPC1709J
SSR RELAY SPST-NO 9A 0-60V / Solid State SPST-NO (1 Form A) ISOPLUS264™

Descriptions

Descriptions of Sensata /Crydom DC60D10 provided by its distributors.

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/10A 4-32VDC
SOLID STATE RELAY, 4-32 VDC, SPST, 10A/60VDC, SURFACE MOUNT, DC SERIES
Relay SSR 14mA 32V DC-IN 10A 48V DC-OUT 4-Pin
SSR, 10A, 60VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 48V DC; Load Current:10A; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge Current:78A

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS