Semtech SL24.TCT

SL05T1 Series 2 Channel 5 pF 29 V Transient Voltage Suppressor Array - SOT-23-3
$ 0.571
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SL24.TCT.

IHS

Datasheet7 pages0 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+81.97%

CAD Models

Download Semtech SL24.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Esd Protection Diode Sot2324V, ir=1 A, ppm=5A, p=300W, cd=5Pf,25Kv |Vishay GL24T-E3-08
Diodes Inc.DFLT27A-7
DiodesZetex Unidirectional TVS Diode, Vc=43.7V, SMD, PowerDI 123, Vbr(min)=30V
LittelfuseSMF24A
SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F
Diodes Inc.DFLT26A-7
Diode TVS Single Uni-Dir 26V 1.125KW Automotive 2-Pin PowerDI 123 T/R
LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Semtech SL24.TCT provided by its distributors.

SL05T1 Series 2 Channel 5 pF 29 V Transient Voltage Suppressor Array - SOT-23-3
ESD Suppressor Diode TVS Uni-Dir 24V 3-Pin SOT-23 T/R
24V Bi-Directional, 300W, 5A, 55V, 26.7V, SC-59, SOT-23-3, TO-236-3, SMD
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon
ESD Protection Device, 55 V, SOT-23, 3 Pins, 24 V, 5 pF, SL
LOW CAPACITANCE, 300W 24V TVS SOT23
Transient Suppression Diode (TVS)
Diode, Transient Suppressor; |Semtech SL24.TCT
DIODE, TRANSIENT SUPPRESSOR; Clamping Voltage Vc Max: 55V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 24V; Power Dissipation Pd: 300W; Product Range: SL24 Series; Automotive Qualification Standard: -; SVHC

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL24.TCT.