Semtech SD12.TCT

SD Series 25 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SD12.TCT.

IHS

Datasheet6 pages0 years ago

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+16.55%

CAD Models

Download Semtech SD12.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.T5V0S5-7
TVS Diode, Unidirectional, 260W 15A 27V 6.2V SC-79 (SOD-523), SMD, 650μm H
Diodes Inc.SD05-7
SD05 Series 350 W 6.2 V Uni Directional SMT Transient Voltage Suppressor-SOD-323
LittelfuseSMF6.0A
TVS Diodes & ESD Suppressors; SMF6.0A; LITTELFUSE; 6 V; 10.3 V; 6.67 V; 7.02 V
onsemiSD05T1
SC-76SOD-323 1 Surface Mount 1 Zener Tvs Diode 6.2V 24A 8/20mus 350W 350pF
Diodes Inc.DLP05LC-7-F
DLP05 Series 300 W 6 V Surface Mount Uni-Directional TVS Diode - SOT-23
BournsSMAJ5.0A
TVS Diode, SMAJ Series, Unidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Semtech SD12.TCT provided by its distributors.

SD Series 25 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
ESD Suppressor Diode TVS Uni-Dir 12V 25Vc 2-Pin SOD-323 T/R
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon
15A@8/20us 25V 350W 13.3V 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
Uni-Directional 12V 15A TVS DiodeSOD-323
12V Unidirectional 350W 15A 25V 13.3V SC-76 SOD-323 SMD 1mm H
TVS, 12V, UNI, SOD-323, 3K T&R
ESD DIODE, 25V, SOD-323, 2PINS;
DIODE, TVS; Product Range: SDxx Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 25V; Diode Case Style: SOD-323; N; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD12.TCT.