Semtech SD05.TCT

SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SD05.TCT.

IHS

Datasheet6 pages0 years ago

element14

Newark

iiiC

Farnell

Inventory History

3 month trend:
+42.26%

CAD Models

Download Semtech SD05.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SD05-7
SD05 Series 350 W 6.2 V Uni Directional SMT Transient Voltage Suppressor-SOD-323
14.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
LittelfuseSMDJ6.0A
SMDJ Series 3000 W 6 V Uni-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMAJ6.0A
SMAJ Series 10.3 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseP4KE6.8A
Trans Voltage Suppressor Diode, 400W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
Diodes Inc.SMAJ6.5A-13-F
SMAJ Series 400 W 6.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Semtech SD05.TCT provided by its distributors.

SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 2-Pin SOD-323 T/R
24A@8/20us 350W 14.5V 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes TVS, 5V, UNI, SOD-323, 3K T&R
TVS Diode, 350W, 5V VRWM, Unidirectional, Surface Mount
TVS Diode, Unidirectional, 5 V, 14.5 V, SOD-323, 2 Pins
5V Unidirectional 350W 24A 14.5V 6V SC-76,SOD-323 SMD mount
TVS DIODE 5VWM 14.5VC SOD-323 SMD
Transient Suppression Diode (TVS)
DIO, TRANSIENT, 9.8V, UNIDIRECTIONAL, 5V;
DIODE, TVS, 5V; Product Range: SDxx Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 14.5V; Diode Case Style: SOD-3; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD05.TCT.