Semelab BD956

Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 120 V, 40 W, 2 A, 40 Rohs Compliant: Yes |Tt...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BD956. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Semelab BD956.

Newark

Datasheet2 pages17 years ago

Related Parts

onsemiKSD363RTU
Bipolar (BJT) Transistor NPN 120 V 6 A 10MHz 40 W Through Hole TO-220-3
STMicroelectronicsBDX34C
Bipolar Transistors (BJT); BDX34C; STMICROELECTRONICS; PNP; 3; 100 V; 10 A
onsemiTIP41CTU
TIP Series NPN 2 W 100 V 6 A Flange Mount Epitaxial Silicon Transistor-TO-220-3
STMicroelectronicsTIP112
TIP112 Series NPN 100 V 2 A Complementary Power Darlington Transistor - TO-220-3
STMicroelectronicsTIP137
STMicroelectronics Darlington Transistor, PNP, 8A, TO-220 Package, TH, 3-Pin
onsemiTIP30CTU
TIP30C Series 100 V 1 A PNP Flange Mount Epitaxial Silicon Transistor - TO-220-3

Descriptions

Descriptions of Semelab BD956 provided by its distributors.

Bipolar (Bjt) Single Transistor, General Purpose, Pnp, 120 V, 40 W, 2 A, 40 Rohs Compliant: Yes |Tt Electronics/semelab BD956
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 120V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 2A; DC Current Gain hFE: 40hFE; Transistor Case Style: TO
TRANSISTOR, PNP, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:120V; Transition Frequency ft:-; Power Dissipation Pd:40W; DC Collector Current:2A; DC Current Gain hFE:40hFE; Transistor Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Alternate Case Style:SOT-78B; Application Code:GP; Av Current Ic:5A; Collector Emitter Saturation Voltage Vce(on):1V; Continuous Collector Current Ic Max:5A; Current Ic Continuous a Max:2A; Current Ic hFE:500mA; Device Marking:BD956; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Gain Bandwidth ft Typ:3MHz; Hfe Min:40; No. of Transistors:1; Power Dissipation Ptot Max:40W; Termination Type:Through Hole; Voltage Vcbo:120V; Voltage Vceo Max:120V

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab