Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 101020513

BME680 Gas/Pressure/Temperature and Humidity Sensor Grove Board
$ 22.6

Price and Stock

Inventory History

3 month trend:
-34.28%

Descriptions

Descriptions of Seeed Studio 101020513 provided by its distributors.

BME680 Gas/Pressure/Temperature and Humidity Sensor Grove Board
GROVE TEMPERATURE HUMIDITY PRESS
Grove - Multiple Sensor (BME680)
Family Name = Grove / Product Type = Temperature Sensor / Product Type = Humidity Sensor / Product Type = Pressure Sensor / Interfaces = I²C / Interfaces = SPI / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 40 / Width mm = 20 / Height mm = 7 / Weight g = 9.1

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY