Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 101020252

MPU-9250/BMP280 Board Mount Pressure/Motion Sensor Grove Board
$ 18.71

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of Seeed Studio 101020252 provided by its distributors.

MPU-9250/BMP280 Board Mount Pressure/Motion Sensor Grove Board
Seeed 101020252 Grove - IMU 10DOF v2.0
MOTION TRACKING DEVICE, 9-AXIS, ARDUINO;
Family Name = Grove / Product Type = IMU 10DOFV2.0 / Supply Voltage Max. V = 5 / Length mm = 130 / Width mm = 90 / Height mm = 11 / Weight g = 10
EVAL BOARD FOR BMP280/MPU-9250

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY