What’s new: Find the right parts faster with our redesigned experience

Learn more

SCS TM2436L3BL-L

TM2436L3BL-L Mat Kit, Premium 3-Layer Vinyl, Blue, 0.135in x 24in x 36in
$ 54.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS TM2436L3BL-L.

Farnell

Datasheet1 page9 years ago

element14 APAC

All-Spec

Inventory History

3 month trend:
+0.00%

Related Parts

Desco42460
Statfree Z2 3-Layer Dissipative Vinyl Worktop Mat Kit, Blue, 24 x 36 x .125"
N95 PARTICULATE RESPIRATOR W/NUISANCE LEVEL ORGANIC VAPOR RELIEF FACE MASK | 3M 8214
Desco42465
Desco Statfree Z2 42465 Dissipative 3-Layer Vinyl Mat Kit 24"D x 48"W - Blue
Desco07410
BINDER;STATIC DISSIPATIVE; VINYL; BLUE; 1 IN RING; 0.016 IN.
Desco07415
Desco 07415 2" Static Dissipative 3-Ring Binder

Descriptions

Descriptions of SCS TM2436L3BL-L provided by its distributors.

TM2436L3BL-L Mat Kit, Premium 3-Layer Vinyl, Blue, 0.135in x 24in x 36in
SCS 3-Layer Dissipative Vinyl Worktop Mat, 24 x 36 x .125" Thick, Blue
MAT, DISSIPATIVE, VINYL, THREE-LAYER, 2 X 3 FT, BLUE
24 x 36 3 Layer Vinyl Mat with Cord Blue
PREMIUM 24X36 BLU TBLE MAT W/SGC
Dissipative Mat, 609Mm X 914Mm; Mat Type:3 Layer Dissipative Mat; Mat Colour:Blue; Mat Material:Vinyl; Ground Terminal Type:2 Female 3/8" Snaps; Width - Imperial:24"; Length - Imperial:36"; Width - Metric:609Mm; Length - Rohs Compliant: Yes |Scs TM2436L3BL-L

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2436L3BL-L.