Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS D271012

SCS D271012 Static-Shielding Moisture Barrier Bag, 10"x12", 100/Pkg, Dri-Shield 2700 Series
$ 78.681
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS D271012.

element14 APAC

Datasheet1 page10 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
-12.56%

Related Parts

Anti-Static Control Products 10 x 12" pkg./100
SCS 700810 Static-Shield Bag, Dri-Shield Moisture Barrier, Open Top, 8"x10", 100/Pkg, 2000 Series
SCS D271020 Static-Shielding Moisture Barrier Bag, 10"x20", 100/Pkg, Dri-Shield 2700 Series
SCS 7001218 Moisture Barrier Bag, Dri-Shield 2000, 12in x 18in, 100 Ea, Dri-Shield 2000 Series

Descriptions

Descriptions of SCS D271012 provided by its distributors.

SCS D271012 Static-Shielding Moisture Barrier Bag, 10"x12", 100/Pkg, Dri-Shield 2700 Series
DRI-SHIELD BAG, MOISTURE BARRIER; Bag Type: Moisture Barrier Bag; Length - Imperial: 12"; Length - Metric: 305mm; Width - Imperial: 10"; Bag Thickness: 177.8 m; Bag Color: -; Seal Type: Heat Seal; Product Rang
Dri-Shield Bag, Moisture Barrier; Altura Externa - Imperial:12"; Altura Externa - Métrico:-; Anchura Externa - Imperial:10"; Anchura Externa - Métrico:-; Profundidad Externa - Imperial:-; Profundidad Externa - Métrico:-; Altura:12" |Scs D271012

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)