Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 7001218

SCS 7001218 Moisture Barrier Bag, Dri-Shield 2000, 12in x 18in, 100 Ea, Dri-Shield 2000 Series
$ 101.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 7001218.

Electro Sonic

Datasheet1 page8 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+216%

Related Parts

SCS D271020 Static-Shielding Moisture Barrier Bag, 10"x20", 100/Pkg, Dri-Shield 2700 Series
SCS D271012 Static-Shielding Moisture Barrier Bag, 10"x12", 100/Pkg, Dri-Shield 2700 Series
Anti-Static Control Products 10 x 12" pkg./100
SCS Anti-static bag, transparent, dissipation, Static shielding bag, 100Package

Descriptions

Descriptions of SCS 7001218 provided by its distributors.

SCS 7001218 Moisture Barrier Bag, Dri-Shield 2000, 12in x 18in, 100 Ea, Dri-Shield 2000 Series
Moisture Vapor Barrier Bags, 18" x 12", 3.6 mil, Silver, Heat Seal, 100 PK
BAG, DRI-SHEILD, MOISTURE BARRIER, ALUMINIZED, 3.6 MILS, 12 W X 18 L IN.
Dri-Sheild 2000 ESD-Safe 3.6mil Moisture Barrier Bag for ESD/RFI/EMI Protection, 12 x 18", 100 per P
MOISTURE BARRIER BAG, 304.8MM X 457.2MM; Bag Type: Moisture Barrier; Width - Imperial: 12"; Length - Imperial: 18"; Width - Metric: 304.8mm; Length - Metric: 457.2mm; Film Thickness: 91.44µm; Bag Colour: Silver; Seal Type: Heat
BAG 12X18" MOIST BARRIER 1=1EA

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)