Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 700812

SCS 700812 Moisture Barrier Bag, Dri-Shield 2000, 8in x 12in, 100 Ea, Dri-Shield 2000 Series
$ 51.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 700812.

Farnell

Datasheet1 page10 years ago
Datasheet1 page9 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+150%

Related Parts

SCS Anti-static bag, transparent, dissipation, Static shielding bag, 100Package
SCS 70046 Static-Shielding Moisture Barrier Bag, 4"x6", 100/Pkg, Dri-Shield 2000 Series
SCS 70035 Static-Shielding Moisture Barrier Bag, 3"x5", 100/Pkg, Dri-Shield 2000 Series
Anti-Static Control Products 10 x 12" pkg./100

Descriptions

Descriptions of SCS 700812 provided by its distributors.

SCS 700812 Moisture Barrier Bag, Dri-Shield 2000, 8in x 12in, 100 Ea, Dri-Shield 2000 Series
2000 Series 8 inch x 12 inch 3.6 mils Polyester Moisture Barrier Bag
Dri-Sheild 2000 ESD-Safe 3.6mil Moisture Barrier Bag for ESD/RFI/EMI Protection, 8 x 12", 100 per Pa
Moisture Barrier Bag, Heat Seal, 8"x12"; Bag Type:Moisture Barrier Bag; Length - Imperial:12"; Length - Metric:304.8Mm; Width - Imperial:8"; Bag Thickness:91.44Μm; Bag Color:Silver; Seal Type:Heat Seal Rohs Compliant: Yes |Scs 700812

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 700812.