Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SCS 70035

SCS 70035 Static-Shielding Moisture Barrier Bag, 3"x5", 100/Pkg, Dri-Shield 2000 Series
$ 16.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 70035.

Master Electronics

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Inventory History

3 month trend:
-7.15%

Related Parts

SCS 70046 Static-Shielding Moisture Barrier Bag, 4"x6", 100/Pkg, Dri-Shield 2000 Series
SCS Anti-static bag, transparent, dissipation, Static shielding bag, 100Package

Descriptions

Descriptions of SCS 70035 provided by its distributors.

SCS 70035 Static-Shielding Moisture Barrier Bag, 3"x5", 100/Pkg, Dri-Shield 2000 Series
2000 Series 3 inch x 5 inch 3.6 mils Polyester Moisture Barrier Bag
MOISTURE BARRIER BAG SCC DRI-SHIELD 2000, 3.6 MIL, 3 IN. X 5 IN.
Moisture Barrier Bag Dri-Shield 2000, 3 x 5, 100 Per Pack
Moisture Barrier Bag, 76.2Mm X 127Mm; |Scs 70035
MOISTURE BARRIER BAG, 76.2mm X 127mm; Bag Type:Moisture Barrier; Width - Imperial:3"; Length Imperial:5"; Metric:76.2mm;
BAG 3X5" MOISTURE BARRIER 1=1EA

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)