What’s new: Find the right parts faster with our redesigned experience

Learn more

SCS 1002020

SCS 1002020 Transparent Metal-In Static Shielding Bag, Open Top, 20"x20"
$ 74.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 1002020.

Farnell

Datasheet1 page9 years ago

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-0.96%

Related Parts

Bud IndustriesPA-1101-MG
Surface Shield Panel Aluminum Metallic Gray 1.75 in. H x 19.00 in. W
Bud IndustriesPA-1103-MG
Die Cast Aluminum Enclosure CN-5708, Die Cast Aluminum Enclosure (6.5 X 5 X 3.1 In)
Bud IndustriesPA-1131-MG
PANEL, RACK, 19 IN., 1.75 IN., ALUMINUM, METALLIC GRAY, 0.125 IN., 4
HammondEP2420
Hammond Eclipse Inner Panel - Fits Enclosure 24 X 20 - Steel/White
Bag, Static shield; Open Top; Metal-In;3 mils; 18 W x 18 L In.
Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 16 L In.

Descriptions

Descriptions of SCS 1002020 provided by its distributors.

SCS 1002020 Transparent Metal-In Static Shielding Bag, Open Top, 20"x20"
Static Shield Bag, 1000 Series Metal-in, 20 x 20, 100 EA
1000 Series 20 inch x 20 inch 3.1 mils Metal-In ESD Bag
STAT BAG MET-IN 20"X20"OPN 1=1EA
BAG STATIC SHIELD MTL IN 20"X20"
Static Shielding Bag, Heat Seal, 20"x20"; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:20"; Length - Metric:508Mm; Width - Imperial:20"; Bag Thickness:71.12Μm; Bag Color:Transparent; Seal Type:Heat Seal Rohs Compliant: Na |Scs 1002020

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)