What’s new: Find the right parts faster with our redesigned experience

Learn more

SCS 1001430

1000 Silver Static Shielding Bag In Static Shielding Bag 30 762mm <10nJ 4600psi
$ 89.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SCS 1001430.

Electro Sonic

Datasheet2 pages13 years ago

Newark

Related Parts

1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 10 x 30", 100 Bags/Package
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 6 x 30", 100 per Package
Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.
1000 Series 2.8mil Open Top Metal-In Static Shielding Bag, 12 x 24", 100 Bags/Package
Desco13470
Desco 13470 Statshield Transparent Metal-In ESD Shielding Bags, Open Top, 10" x 12", 100/Pkg
Bag, Static shield; Open Top; Metal-In; 3 mils; 12 W x 18 L In.

Descriptions

Descriptions of SCS 1001430 provided by its distributors.

1000 Silver Static Shielding Bag In Static Shielding Bag 30 762mm <10nJ 4600psi
SCS 1001430 Static Shield Bag, 1000 Series Metal-In, 14in x 30in, 100 Ea
Static Shielding Bag, Heat Seal, 14"x30"; Bag Type:Static Shielding Bag (Metal-In); Length - Imperial:30"; Length - Metric:762Mm; Width - Imperial:14"; Bag Thickness:71.12Μm; Bag Color:Transparent; Seal Type:Heat Seal Rohs Compliant: Yes |Scs 1001430

Manufacturer Aliases

SCS has several brands around the world that distributors may use as alternate names. SCS may also be known as the following names:

  • SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION
  • SCS (Desco Industries)
  • INNET/SCS
  • SCS DESCO INDUSTRIES INC
  • SCS Formerly 3M
  • Desco SCS
  • SCS (Formerly 3M Static Control)