Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schurter IL-11-0002

Pulse Transformer 1: 1 3500VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 8pF 4Term. PC Pin Thru-Hole
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter IL-11-0002.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Future Electronics

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+138%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupPE-65612NL
Xfmr, Audio Frequency, 1:1, 2Kv Rohs Compliant: Yes |Pulse Electronics PE-65612NL
Yageo GroupPE-65812NL
Gate Drive Transformer, 1:1, 2.5Uh; |Pulse Electronics PE-65812NL
Yageo GroupPE-65812NLT
Audio Transformer, 1:1, 2 Kv; |Pulse Electronics PE-65812NLT
Yageo GroupPE-65812
Audio Transformer 1:1 2000Vrms 8 Terminal Gull Wing SMD

Descriptions

Descriptions of Schurter IL-11-0002 provided by its distributors.

Pulse Transformer 1:1 3500VAC 0.6Ohm Prim. DCR 0.6Ohm Sec. DCR 8pF 4Term. PC Pin Thru-Hole
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1
IL1 PULSE TRANSFORMER THT 0.25A | Schurter IL-11-0002
1:1 Isolation and Data Interface (Encapsulated) 2.5mH DIP Through hole mounting 17.5mm*18.5mm*11.5mm
PULSE TRANSFORMER, 1: 1, 2.5MH, 3.5KV;
IL1 Pulse transformer THT 0.25A
Pulse Transformers IL1 Pulse transformr THT 0.25A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets