Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group PE-65612NL

Xfmr, Audio Frequency, 1: 1, 2Kv Rohs Compliant: Yes |Pulse Electronics PE-65612NL
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-65612NL.

IHS

Datasheet2 pages12 years ago

Factory Futures

Sager Electronics

iiiC

Inventory History

3 month trend:
-28.00%

CAD Models

Download Yageo Group PE-65612NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupPE-65812NL
Gate Drive Transformer, 1:1, 2.5Uh; |Pulse Electronics PE-65812NL
Yageo GroupPE-65812NLT
Audio Transformer, 1:1, 2 Kv; |Pulse Electronics PE-65812NLT
Yageo GroupPE-65812
Audio Transformer 1:1 2000Vrms 8 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group PE-65612NL provided by its distributors.

Xfmr, Audio Frequency, 1:1, 2Kv Rohs Compliant: Yes |Pulse Electronics PE-65612NL
1:1 Digital Audio Data Transmission Transformer 20dB 2kV 100kHz~55MHz TH 12.7mm × 8.89mm × 6.35mm
Audio Transformer 1: 1 2000Vrms 4 Terminal PC Pin Thru-Hole
Audio Transformers / Signal Transformers THT Digital Audio 2500uH 1-Port
IND,SPL,2.5mH,*,RADIAL THRU HOLE,1:1 RATIO,25ns 1-7MPS,20dB RETURN LOSS
55 MHz 2 kV Single Channel Unshielded Through Hole Transformer
Audio Transformer 1:1 2000Vrms Through Hole
Digital Audio Transformer, SGL, HC
T1 / Cept / ISDN-PRI Transformers, 2000V, RoHS
Pulse SCT
XFMR, AUDIO FREQUENCY, 1: 1, 2KV;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE65612NL