Schurter 4793.5000

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4793.5000.

IHS

Datasheet4 pages3 years ago

Future Electronics

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+120%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-01-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Schurter 4793.5000 provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Quick Connect Terminal
Male Blades IEC 320-C20 Panel Mount Snap-In Power Entry Connector Receptacle
INLET, IEC, 2MM, 16/20A; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 16A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CCC; A
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 x 0.8 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 16 / Inlet Type = C20 / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 16 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP30 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets