What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZENL1111

Schneider Electric ZENL1111 Auxiliary Switch 5 pcs Maker 1 Series

$ 9.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZENL1111.

Farnell

Datasheet2 pages9 years ago
Datasheet22 pages25 years ago
Datasheet2 pages0 years ago
Datasheet1 page20 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.61%

CAD Models

Download Schneider Electric ZENL1111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Honeywell1NT1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
Honeywell1NT1-7
Switch Toggle (ON) OFF (ON) SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-5
Switch Toggle (ON) OFF ON SPDT Lever Screw 15A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Schneider Electric ZENL1111 provided by its distributors.

Schneider Electric ZENL1111 Auxiliary Switch 5 pcs Maker 1 Series
CONTACT BLOCK, SPST-NO; For Use With:Squ; CONTACT BLOCK, SPST-NO; For Use With:Square D 22475 Series Wall Stations; No. of Poles:1
Description CONTACT BLOCK, 1NO For Use With:XAL Series Control Stations No. of Poles:1 Contact Current Rating:10A Terminal Type:Screw Contact Configuration:1 N/O Current Rating:10A
Square D (Schneider Electric) ZENL1111 Contact Block. Telemecanique Contact Block, Auxiliary, 1NO Contact Configuration, 10 A Contact, Silver Alloy Contact, 1 Pole, For Use With: XAL Series Control Stations, IP20 Enclosure, Screw Clamp Terminal, Rear Mounting. Additional Description: SQD -ZENL1111 STANDARD CONTACT BLOCK, 1 N/O NORMALLY OPEN. Catalog Description: Harmony, 22mm Push Button, contact block, panel mount, 1 NO, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZENL1111.