What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZBE102

Schneider Electric ZBE102 Auxiliary Switch module 5 pcs robust and reliable
$ 9.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZBE102.

JRH Electronics

Datasheet3 pages6 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+29.28%

CAD Models

Download Schneider Electric ZBE102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Introduction Date2015-10-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Honeywell1NT1-2
Switch Toggle OFF ON SPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT1-6
Bat-Handle Toggle Switch SPST On-Off momentary/maintained 10A/125Vac 10A/250Vac 10A/28Vdc
C&K ComponentsPTS645SM43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R

Descriptions

Descriptions of Schneider Electric ZBE102 provided by its distributors.

Schneider Electric ZBE102 Auxiliary Switch module 5 pcs robust and reliable
IP 65 - NEMA 4X et 13 degree of protection Screw Clamp Terminal Connections Choice of Several Contact Configurations NC Contacts Are Positive Opening According to the IEC 947-5-1 10 Amp, 600 V Contact Ratings"
Switch Contact Block; For Use With:Square D ZB4 Series 22mm Non-Illuminated Pushbutton Switches; Contact Current Max:6A; Switch Terminals:Screw/Clamp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SCHNEIDER ELECTRIC ZBE102 Contact Block, 1NC Slow Break, 22mm. More details: Contact Block, 22mm, Contact Form 1NC Slow Break, For Use With Chrome Operators, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A600/Q600, Color Black/Red, Terminal Connection Screw/Clamp, Standards UL, CSA
CONTACT BLOCK, 1NC, SCREW; For Use With:ZB5AZ009; No. of Poles:1; Contact Voltage AC Max:230V; Contact Voltage DC Max:600V; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Contact Configuration:1 N/C; Contact Current Rating:4A; External Depth:43mm; External Length / Height:46.5mm; External Width:30mm; IP / NEMA Rating:IP66; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Terminal Type:Screw
Square D (Schneider Electric) ZBE102 Harmony Contact Block. Schneider Electric Harmony™ Electrical Component Contact Block, Series: ZBE, 22 mm, 1NC, 10 A at 600 VAC Contact, Silver Alloy Contact, 1 Contacts, Momentary, Slow Break Operator, IP20, Screw Clamp Terminal, Front Mount, Zamak, Black/Red. Additional Description: SQD -ZBE102 N/C CONTACT BLOCK. Catalog Description: Harmony, 22mm Push Button, add on contact block, 1 NC, screw clamp terminal.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZBE 102
  • ZBE-102
  • ZBE102.