What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB6EB5B

16MM Diameter Pilot Light Module, Yellow Color, 12-24VAC/DC Led Lamp

$ 10.125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6EB5B.

element14 APAC

Datasheet5 pages26 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-17.82%

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3.175mm
KingbrightKB2700YW
Single Color LED Array, Yellow, Diffused White, 8.89mm
LED Panel Mount Indicators YELLOW DIFFUSED 28V STOVEPIPE CAP
KingbrightWP1043YD
LED Light Bar Uni-Color Yellow 590nm 2-Pin Chip LED Bulk

Descriptions

Descriptions of Schneider Electric ZB6EB5B provided by its distributors.

16MM DIAMETER PILOT LIGHT MODULE, YELLOW COLOR, 12-24VAC/DC LED LAMP
LED SW BODY, 12-24VAC/DC, YEL; Colour:Yellow; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Supply Voltage:24V
ZB6-EB5B yellow LED for pushbutton
Schneider Electric Harmony XB6 ZB6EB5B - ZB6EB5B
Switch Access Push Button Switch Light Module
SWITCH PART, LAMP MODULE, 16MM LT MOD YEL 65168-008
Harmony XB6 Yellow Light Block with
Lamp Module, 16 mm, (+ -)PL, Yellow
COMPLETE BODY FOR PILOT LIGHTS,

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB6-EB5B