Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric ZB6E2B

16MM Diameter Normally Closed Contact Block, Silver Alloy Contact Material

$ 4.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6E2B.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page14 years ago
Datasheet2 pages0 years ago
Datasheet13 pages24 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+435%

Supply Chain

Country of OriginSpain
Introduction Date2018-05-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
C&K ComponentsPTS645SM43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R

Descriptions

Descriptions of Schneider Electric ZB6E2B provided by its distributors.

16MM DIAMETER NORMALLY CLOSED CONTACT BLOCK, SILVER ALLOY CONTACT MATERIAL
Switch Access Push Button Switch Contact Block
SINGLE CONTACT BLOCK FOR HEAD 16 DIAMETER 1NC FASTON CONNECTOR
IP65 1 NC 16mm contact block,240V,1.5A
Schneider Electric Harmony XB6 ZB6E2B - ZB6E2B
Contact Block, Black, 1NC, 16 mm, ZB6
CONTROL BUTTON CONTACT BLOCK ZB6 DIAM 16
CONT BL SPST 3A 120V/220MA 125V
CONTACT BLOCK, FASTON, 1NC; For Use With:XB6 Pushbutton Switches; No. of Poles:1; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Configuration:1NC; Contact Current Rating:1.5A; Current Rating:1.5A; Terminal Type:FastOn

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB6-E2B
  • ZB6E2B.