What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB6E1B

Switch Access Push Button Switch Contact Block
$ 4.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB6E1B.

element14 APAC

Datasheet3 pages0 years ago
Datasheet5 pages26 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.28%

Supply Chain

Country of OriginSpain
Introduction Date2016-06-07

Related Parts

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
C&K ComponentsPTS645SM43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
APEM631H/2
Toggle Switch, SPDT, On-off, Latched, Solder Terminal, Toggle Actuator, Panel Mount

Descriptions

Descriptions of Schneider Electric ZB6E1B provided by its distributors.

Switch Access Push Button Switch Contact Block
CONTACT BLOCK, FASTON, 1NO; For Use With:XB6 Pushbutton Switches; No. of Poles:1; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Configuration:1NO; Contact Current Rating:1.5A; Current Rating:1.5A; Terminal Type:FastOn
Schneider Electric Harmony Electrical Component Contact Block, Series: ZB6, 16 mm Size, 1NO Contact Configuration, 250 V AC Contact, Silver Alloy Contact, 1 Contacts, Momentary Action, Slow Break Operator, IP65 Enclosure, Fasten Terminal, Direct Mounting

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB6 E1B
  • ZB6-E1B
  • ZB6E1B.