What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVM1

Light Block, Led White, 230-240 V AC Screw, Harmony XB5 Series

$ 35.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVM1.

element14 APAC

Datasheet1 page0 years ago

Farnell

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.66%

CAD Models

Download Schneider Electric ZB5AVM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

LED MODULE 2 ROUND, 650LM, 3500K 4-STEP 90+CRI,230V,TRUEW"
LED MODULE 4" ROUND, 1000lm, 4000k 4-STEP 90+CRI,230V,TRUE
LED MODULE 2 ROUND, 650LM, 3000K 4-STEP 90+CRI,230V,TRUEW"

Descriptions

Descriptions of Schneider Electric ZB5AVM1 provided by its distributors.

LIGHT BLOCK, LED WHITE, 230-240 V AC SCREW, HARMONY XB5 SERIES
LED BODY, WHT, 230V; Mounting Hole Dia:22mm; LED Colour:White; Forward Voltage:230V; SVHC:No SVHC (19-Dec-2011); Forward Voltage VF Max:240V AC; Operating Temperature Range:-25°C to +70°C; Supply Voltage:230V
Illumination Type = LED / Illumination Colour = White / Illumination Supply Voltage VAC = 240 / Suitable for = Harmony XB5 / Length mm = 32 / Width mm = 30 / Height mm = 42

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5-AVM1