What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB5AVB6

Schneider Mounting Base W 24V Blue Protected Led
$ 46.07
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ZB5AVB6. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB5AVB6.

element14 APAC

Datasheet1 page0 years ago

Farnell

TME

RS (Formerly Allied Electronics)

CAD Models

Download Schneider Electric ZB5AVB6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Ultra Super Blue 2 x 1.25 mm 0805 140° Water Clear 25 mcd 3.5 V PCB SMT LED

Descriptions

Descriptions of Schneider Electric ZB5AVB6 provided by its distributors.

Schneider MOUNTING BASE W 24V BLUE PROTECTED LED
LIGHT BLOCK LED BLUE 24V, SCREW, HARMONY XB5 SERIES
Schneider Electric Harmony XB5 Signaallamphouder - ZB5AVB6
Lamp Module,22mm,24VAC/DC,Blue,LED
PLIGHT BODY 24V AC/DC BLUE LED
LED BODY, BLUE, 24V; Mounting Hole Dia:22mm; LED Colour:Blue; Forward Current If:18mA; Forward Voltage:24V; Forward Current If Max:18mA; Forward Voltage VF Max:24V; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +70°C; Supply Voltage:24V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB5 AVB6
  • ZB5-AVB6