What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric ZB4BJ3

Switch, 22mm, Selector OPERATOR, EXTEND. LEVER, 3 Position, MAINT./MAINT./MAINT.

$ 16.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BJ3.

Farnell

Datasheet9 pages0 years ago
Datasheet5 pages24 years ago
Datasheet8 pages27 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.67%

Supply Chain

Introduction Date2026-03-25
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
C&K ComponentsH20307RR05Q
Switch Rotary DP3T 3 Flatted Shaft Quick Connect 12A 250VAC 125VDC
C&K ComponentsA11514RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11505RNZQE
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Schneider Electric ZB4BJ3 provided by its distributors.

Switch, 22mm, Selector OPERATOR, EXTEND. LEVER, 3 Position, MAINT./MAINT./MAINT.
SWITCH, SELECTOR, STAYPUT, 3 POSITION; For Use With:XB4 Series Non-Illuminated Selector Switches; External Diameter:28.5mm; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; External Depth:25mm
Rotary CAM Switch; No. of Poles:1; No. of Switch Positions:3; Circuitry:SPST; Contact Current Max:6A; Indexing Angle:45°; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No; Series:XB4 ;RoHS Compliant: No

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4-BJ3
  • ZB4BJ3.