Idec ASW3L20

Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
$ 25.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec ASW3L20.

Farnell

Datasheet40 pages21 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.51%

Related Parts

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
IdecASW322
Rotary Switch, 3 Positions, 4PST, Latched, 10A, 24VDC, Screw Terminal, Knob Type Actuator, Panel Mount
IDEC HW 3 POSS PLASTIC SCREW SELECTOR SWITCH,10A 22MM NO IP20 440V 220V LATCHING
Selector Switch, 3-Pos Maint, 2NO, Non-Ill, 30mm Mounting, Knob Oper, 2NO Contact Blocks, Cam 1

Descriptions

Descriptions of Idec ASW3L20 provided by its distributors.

Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SELECTOR SWITCH, 2NO, 3POS, 22MM MOUNT, BLACK WHITE-STRIPE LEVER, UL CSA
SWITCH, SELECTOR, DPST-2NO, 10A, 600V; No. of Switch Positions: 3 Position; No. of Poles: 2 Pole; Angle of Throw: 45°; Contact Current AC Max: 10A; Contact Voltage AC Max: 600V; Product Range: TW Series; Illumination: Non Illuminated
Off-Off-On, On-Off-Off DPST-NO 24V 110V Threaded Mount, Panel Mount
Control Switches 22mm Selector Switch
Selector Switch 3 Position 22.0 mm
SELECTOR SWITCH, 3-POS MAINT, 2NO
SWITCH SELECT 3POS DPST 10A 110V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS