Schneider Electric ZB4BD3

Toggle switch, unlit, latching, waistband round, black, 3 x 45°, mounting Ø 22 mm, ZB4BD3
$ 14.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric ZB4BD3.

element14 APAC

Datasheet16 pages9 years ago
Datasheet5 pages24 years ago

Farnell

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

IdecASW320
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Lever 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
C&K ComponentsH20307RR05Q
Switch Rotary DP3T 3 Flatted Shaft Quick Connect 12A 250VAC 125VDC
C&K ComponentsA11514RNZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11505RNZQE
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Schneider Electric ZB4BD3 provided by its distributors.

Toggle switch, unlit, latching, waistband round, black, 3 x 45°, mounting Ø 22 mm, ZB4BD3
Rotary CAM Switch; Circuitry:SPST; Switch Terminals:Screw/Clamp; Contact Current Max:6A; Indexing:45°; Leaded Process Compatible:No; Mounting Type:Panel; No. of Poles:1; No. of Switch Positions:3; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Square D ZB4BD3 Brand: Square D. Part Number: ZB4BD3. Additional Description: SQD -ZB4BD3 SELECTOR OPERATING HEAD. Catalog Description: Harmony, 22mm Push Button, selector switch operating head, 3 position, maintained, black, unmarked..
The ZB4BD3 is a 3-position selector switch operating head from Schneider Electric's Harmony XB4 series, designed for 22mm panel mounting in industrial control applications. This non-illuminated selector switch head features a stay put (maintained) operation with three positions at ±45 degrees, utilizing a black standard handle lever for left-center-right control. The unit features a chromium-plated metal bezel for durability in harsh industrial environments. As part of the modular Harmony XB4 system, it is compatible with various contact blocks and connection types including screw clamp terminals, Faston connectors, and printed circuit board mounting. The switch head is designed for motor control, machine operation, and general industrial automation applications requiring robust, reliable selector switching. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric Item Type Name: Selector Switch Head Product Family / Series: Harmony XB4 Device Short Name: ZB4 Product Type: Head for selector switch Operator Type: Stay put Operator Profile: Black standard handle Bezel Material: Chromium plated metal Shape: Round Color: Black Illumination: Non-illuminated Product Specifications mounting_diameter: 22 mm number_of_positions: 3 operator_position: ±45° operation_type: Maintained throw: Left-Center-Right mechanical_durability: 1000000 cycles resistance_to_high_pressure_washer: 7000000 Pa at 55 °C, distance 0.1 m electrical_composition_code: C11 for ≤3 contacts using single blocks in front mounting; C3 for ≤6 contacts using single blocks in front mounting ip_rating: IP65, IP67, IP69, IP69K enclosure_rating: NEMA 1/2/3/4/4X/12/13 Additional Details Certifications / Approvals: CSA C22.2 No.14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 Sale Per Indivisible Quantity: 1 Upc: 785901354543 Measurements Weight: 0.04 kg Dimensions: 29 mm x 29 mm x 44 mm (H x W x D) Panel Cutout Diameter: 22.5 mm recommended (22.3 mm 0/+0.4)

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZB4 BD3
  • ZB4-BD3