Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XB5AVG4

Electric Red Led Control Station Indicator 22MM Cutout IP66 120 VAC
$ 42.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB5AVG4.

element14 APAC

Datasheet4 pages9 years ago

Burklin Elektronik

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.50%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.3mm
Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.2mm
KingbrightAPB3025SURKQWDF
Dual Color LED, Hyper Red/white, Fluorescent Yellow, 1.5mm
KingbrightAAA3528QWDSURKS
Dual Color LED, Hyper Red/white, Water Clear, 2.4mm

Descriptions

Descriptions of Schneider Electric XB5AVG4 provided by its distributors.

ELECTRIC RED LED CONTROL STATION INDICATOR 22MM CUTOUT IP66 120 VAC
SWITCH, PUSHBUTTON, 1.2A, 600V, SCREW; Contact Voltage AC Nom:600V; Contact Current Max:1.2A; Actuator Style:Round; Actuator / Cap Color:Red; Illumination Color:Red ;RoHS Compliant: Yes
PANEL INDICATOR, RED, 120VAC, 22MM; LED Colour: Red; Operating Voltage: 120VAC; Mounting Hole Dia: 22mm; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: -; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 1.2A; Contac
Operating Voltage Max. V = 120 / Operating Voltage Min. V = 110 / Termination Type = Screw Clamp Terminal / AC or DC Operation = AC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69 / IP / NEMA Rating = IP69K / IP / NEMA Rating = NEMA 4X / IP / NEMA Rating = NEMA 13 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB5 AVG4
  • XB5AVG4.