Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Schneider Electric XB4BA21

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
$ 24.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XB4BA21.

IHS

Datasheet4 pages0 years ago

element14 APAC

Newark

Master Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-36.01%

CAD Models

Download Schneider Electric XB4BA21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellV7-1B37D8
Switch Snap Action N.C. SP Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
SWITCH, TOGGLE, SEALED, SPST, ON-OFF, STD ACTUATOR, NON-ILLUM,6A,250VAC, SOLDER/QC
HoneywellV7-2B27D8-022
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.4N Screw Mount Quick Connect
APEM3631NF
Switch Toggle ON OFF SPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Carling Technologies651122-BB-0N
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycle
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Schneider Electric XB4BA21 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
PUSHBUTTON SWITCH, SPST, BLACK, 22MM, FLUSH, SPRING, 1 NO, HARMONY XB4 SERIES
Switch Push Button N.O. SPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
INDUSTRIAL PB SWITCH, SPST-NO, 6A, 120V; Switch Operation: Momentary; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO; Product Range: Harmony XB4 Series; Switch Terminals: Screw Clamp; IP Rating: IP66, IP67, I
Pushbutton Switch; Circuitry:1NO; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:600V; Contact Current Max:10A; Actuator Style:Round-Flush; Switch Terminals:Screw Clamp; Actuator Diameter:22mm ;RoHS Compliant: No
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Button / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 250 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Material = Metal / Switch Colour = Black / Metallic / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4 / Standards Met = CSA / Standards Met = EN / Standards Met = IEC / Standards Met = JIS / Standards Met = UL Listed
Square D (Schneider Electric) XB4BA21 Harmony Non-Illuminated Pushbutton. Schneider Electric Harmony™ Square D™ Non-Illuminated Pushbutton, Series: XB4, 22 mm Size, 1NO-SPST Contact Configuration, Momentary Contact Mode, 6/1.2 A 120/600 VAC/0.55/0.1 A 125/600 VDC Contact, Flush/Unmarked Operator, Bezel/Housing: Chromium Plated Metal, Mushroom Head/Round Button Actuator, Screw Clamp Terminal, NEMA 4X/13/IP66/IP67/IP69/IP69K Enclosure, Panel Mounting, Black, Environmental Conditions: -40 to 70 deg C Operating Temperature. Additional Description: SQD -XB4BA21 PUSHBUTTON OPERATOR 22MM XB4 +OPTIONS. Catalog Description: Harmony, 22mm push button, black flush, spring return, 1 NO, unmarked.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB4 BA21
  • XB4-BA21
  • XB4BA21.