What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XALD03

3 way dark grey pushbutton enclosure
$ 21.635
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XALD03.

Inventory History

3 month trend:
+25.19%

CAD Models

Download Schneider Electric XALD03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
HammondRP1385C
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Clear Lid
HammondRP1130
Enclosure Plastic 4.92 x 3.35 x 2.17 Inch Off-White Polycarbonate Opaque Lid
HammondRP1210
Enclosure - Plastic Polycarbonate Light Gray 5.71 x 4.13 x 2.36 Inch IP65

Descriptions

Descriptions of Schneider Electric XALD03 provided by its distributors.

3 way dark grey pushbutton enclosure
ENCLOSURE P/B, 3HOLE; Enclosure Type: Control; Enclosure Material: Polycarbonate; External Height - Metric: 136mm; External Width - Metric: 68mm; External Depth - M; Available until stocks are exhausted Alternative available
Enclosure Material = Polycarbonate / Enclosure Colour = Light Grey / Enclosure Colour = Dark Grey / Suitable for = Harmony XB5 Control & Signalling Units / Mounting Type = Wall Mount / Width mm = 68 / Height mm = 136 / Depth mm = 53

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL