What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric XACA02

Schneider Electric Harmony XAC Pendant control station XACA02 - XACA02
$ 68.225
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric XACA02.

element14 APAC

Datasheet16 pages14 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-50.00%

CAD Models

Download Schneider Electric XACA02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ENCLOSURE, MULTIPURPOSE, PC, GREY; Enclo; Enclosure Type:Multipurpose; Material:Polycarbonate; External
Pc Enclosure - Transparent Cover Rohs Compliant: Yes
Hammond1590Z140
Watertight Die Cast Enclosure 1590 250.1x79.5x54.95mm Die-Cast Aluminium Natural IP66
Bud IndustriesNBF-32008
Bud Industries NBF-32008 NEMA Enclosure, ABS Plastic, 10.6x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesNBF-32408
Bud Industries NBF-32408 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 10.6x3.9x2.8 in
Hammond1590Z140BK
Watertight Diecast Enclosure 1590 250.2x79.8x56.9mm Die-Cast Aluminium Black IP54

Descriptions

Descriptions of Schneider Electric XACA02 provided by its distributors.

Schneider Electric Harmony XAC Pendant control station XACA02 - XACA02
Enclosure Material = Polypropylene / Enclosure Colour = Yellow / Suitable for = Harmony / Width mm = 80 / Height mm = 314 / Depth mm = 107
; Enclosure Type:Push Button; External Height - Imperial:15"; External Height - Metric:380mm; External Width - Imperial:3.15"; External Width - Metric:80mm; External Depth - Imperial:2.75"; External Depth - Metric:70mm ;RoHS Compliant: Yes
PENDANT ENCLOSURE; Enclosure Type: Push Button; Enclosure Material: Polypropylene (PP); External Height - Metric: 190mm; External Width - Metric: 80mm; External Depth - Metric: 70mm; IP Rating: IP65; Body Colour: Yellow; NEMA R

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL