Schneider Electric RXM4AB2BD

Electromechanical Relay 24VDC 650Ohm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric RXM4AB2BD.

IHS

Datasheet5 pages8 years ago

element14 APAC

Farnell

Master Electronics

Amar Radio Corporation

Inventory History

3 month trend:
+0.29%

CAD Models

Download Schneider Electric RXM4AB2BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
TE Connectivity6-1415001-1
PT Series Miniature Electromechanical Relay 4PDT 6A 24VDC 777Ohm Socket
TE Connectivity7-1419135-2
Electromechanical Relay 24VDC 777Ohm 6A 4PDT(22.5x28x30)mm THT Industrial Relay
Phoenix Contact2903308
Power Relay/Base Module w/Bracket; 4PDT; RIF-2; 24VDC In; 4x21; Push-In Connection
Relay,E-Mech,4PDT,Ctrl-V 24VDC,5A,250VAC/125VDC,Socket Mount,Blade Term,MYSeries
Gen-Purpose Relay, 5A, 250V, 4PDT, Blade Term, Socket Mount, Control V 24 VDC

Descriptions

Descriptions of Schneider Electric RXM4AB2BD provided by its distributors.

Electromechanical Relay 24VDC 650Ohm 6A 4PDT(27x21x55)mm Plug-In Miniature Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 3527mW (Coil), 8A (Contact), 30VDC (Contact), AC Input, Random, AC/DC Output, Socket Mount
Interface Relay; Series:RXM; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:6A; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
RELAY, 4PDT, 250VAC, 6A; Contact Configuration:4PDT; Coil Voltage:24VDC; Contact Current:6A; Product Range:Harmony RXM Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Quic
Switching Current A = 6 / Switching Capacity kVA = 1.5 / Switching Voltage - AC V = 250 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Plug-In / Series = RXM / Coil Voltage - DC V = 24 / Width mm = 21 / Length mm = 27 / Protection Rating = IP40 / Height mm = 40 / Contact Configuration = 4CO / Coil Type = DC
Square D (Schneider Electric) RXM4AB2BD Zelio Miniature Plug-In Relay. Schneider Electric Square D Zelio Miniature Relay, Series: RXM, 6 A, 0.9 W Power, 24 VDC Coil, 4NO-4NC-4PDT Contact Form, 6 A at 277 VAC/8 A at 28 VDC Contact, 4 Pole, DIN Rail/Plug-In/Flange Mounting, Faston/Flat Pin Terminal, IP40 Enclosure, -40 to 55 deg C, 1.57 in W x 1.06 in H x 0.82 in D Dimensions. Additional Description: SQD -RXM4AB2BD (N) PLUG-IN RELAY 250V 6A RXM +OPTIONS. Catalog Description: Harmony, Miniature plug-in relay, 6 A, 4 CO, with LED, with lockable test button, 24 V DC.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL