Descriptions of Schneider Electric LC1K0610F7 provided by its distributors.
TeSys K Contactor, 3-Poles (3 NO), 1 NO Aux. Contact, 6A, 110V AC Coil, Non-Reversing
CONTACTOR, 2.2KW, 110VAC; Load Current Inductive:6A; Relay Mounting:DIN Rail; Operating Voltage:110VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:3kW; Switching Current AC1:-; Coil Voltage V
CONTACTOR, 2.2KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:2.2kW; Switching Current AC3:6A; No. of Poles:3; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; Aux Contact Current Max:6A; Aux Contact Voltage AC Max:660V; Coil Holding Power:4.5VA; Coil Pull-in Power:30VA; Contact Configuration:1NO; Contact Current AC Max:6A; Contact Voltage AC Max:690V; External Depth:57mm; External Length / Height:58mm; External Width:45mm; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:6A; Mounting Type:DIN Rail; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Relay Type:Contactor; Series:LC; Switch Current Max:110A; Switching AC3 Power Max:2.2kW; Switching Current Max:110A
Square D (Schneider Electric) LC1K0610F7 TeSys K IEC Contactor. Schneider Electric Square D TeSys K IEC Contactor, Direct On-Line K-Line, Series: LC1K, 110/690 VAC Coil, 6 A Maximum Load Current, 4.5 VA Coil, 3 Pole, 400 Hz Frequency, 3 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 20/50 A at 600 VAC, 10/50 A at 600 VAC Contact, Screw Clamp Connection, 45/57/58 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -25 to 50 deg C Operating, Rail/Surface Mounting, 45 mm W x 57 mm D x 58 mm H Di. Additional Description: SQD -LC1K0610F7 CONTACTOR 600VAC 6AMP IEC +OPTIONS +OPTIONS. Catalog Description: TeSys K contactor , 3P , AC-3 <= 440 V 6 A , 1 NO aux. , 110 V AC coil.