Schneider Electric GV2P21

Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 23 A
$ 281.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric GV2P21.

Farnell

Datasheet3 pages8 years ago
Datasheet50 pages20 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.00%

CAD Models

Download Schneider Electric GV2P21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schneider ElectricGV2P22
Manual Motor Protector, 20-25A, Thermal Magnetic, 3-Pole, 25A, 690VAC, Screw ClA Terminals, IP20
Sensata / Airpax219-3-1REC5-66-7-8-27-A
600V 3 27A magnetic(hydraulic delay) Control lever panel mount
Carling TechnologiesEA3-B0-24-625-12A-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-24-625-12A-GB
Schneider Electric21107
P25M CIRCUIT BREAKER, 3P, 4A , K-CURVE
Carling TechnologiesEA3-B0-22-625-12A-DC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-22-625-12A-DC
Schneider ElectricGV2P20
Manual Motor Protector, 13-18A, Thermal Magnetic, 3-Pole, 18A, 690VAC, Screw ClA Terminals, IP20

Descriptions

Descriptions of Schneider Electric GV2P21 provided by its distributors.

Manual Motor Starter, Not Applicable, 3 P, 3 Phase, Selector Switch, 23 A
SINAMICS S120 ACTIVE LINE MODULE INPUT: 3AC 380-480 V. 50/60HZ OUTPUT: 600 V DC. 60 A. 36 KW INTERNAL AIR COOLING INCL. CONTROL VOLTAGE ADAPTER AND DRIVE-CLIQ CABLE
CIRCUIT BREAKER, MOTOR PROTECTIVE; Series:GV2; Voltage Rating, AC:575V; No. of Poles:3; Breaking Capacity Current AC:50kA; Current, Tripping Range:327A; External Depth:97mm; External Length / Height:89mm; Max Current:23A; Min Current:17A; Mounting Type:DIN Rail; Power Output:9kW; Weight:0.35kg; Width, External:44.5mm
Square D (Schneider Electric) GV2P21 Motor Starter Control. Schneider Electric TeSys™ Circuit Breaker Non-Reversing Series: GV2 690 VAC 17 to 23 A 1.5 hp at 115 VAC 3 hp at 230 VAC 5 hp at 200 VAC 7.5 hp at 230 VAC 15 hp at 460 VAC 20 hp at 575 VAC Power 50/60 Hz Frequency 3 Pole Rotary Knob Actuator Screw Clamp Connection IP20/IK04 Enclosure DIN Rail Mounting -20 to 60 deg C 1.77 in W x 3.82 in D x 3.5 in H Dimensions. Additional Description: SQD -GV2P21 MANUAL STARTER 600VAC 23AMP IEC. Catalog Description: Schneider ElectricMANUAL STARTER 600VAC 23AMP IEC-20...60 °C1.5HP@115VAC - 3HP@230VAC 5HP@200VAC - 7.5HP@230VAC - 15HP@460VAC - 20HP@575VAC100000 cycles690 V AC 50/60 Hz conforming to IEC 60947-2690 V AC 50/60 Hz conforming to IEC 60947-2Ambient Compensated Bimetallic (Class 10) 17A to 23AGV2Pcircuit breakerIP20 conforming to IEC 60529Screw ClampTeSysTeSys GV2UL Listed File Number E164864 NLRV - CSA Certified File Number LR81630 Class 3211 05 - CE Markedby clips-by screws.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • GV2 P21
  • GV2-P21
  • GV2P21.