Schneider Electric 21107

Motor protection switch, 3 pole, 4 A, connection terminals, 21107
$ 98.11
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 21107.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Schneider Electric 21107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesEA3-B0-24-630-12A-GB
Circuit Breaker Hydraulic Magnetic 3Pole 30A 600VAC
Sensata / Airpax219-3-1REC5-66-7-8-27-A
600V 3 27A magnetic(hydraulic delay) Control lever panel mount
Sensata / Airpax219-3-1REC5-65F-7-8-30-A
600V 3 18A magnetic(hydraulic delay) Control lever DINRail installation
Sensata / Airpax219-3-1-62-7-8-30
Circuit Breaker Hydraulic Magnetic 3Pole 30A 600VAC
Carling TechnologiesEA3-B0-24-625-12A-GB
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-24-625-12A-GB
Carling TechnologiesEA3-B0-22-625-12A-DC
Circuit Breaker, E-Series, Hydraulic-Magnetic | Carling Technologies EA3-B0-22-625-12A-DC

Descriptions

Descriptions of Schneider Electric 21107 provided by its distributors.

Motor protection switch, 3 pole, 4 A, connection terminals, 21107
P25M CIRCUIT BREAKER, 3P, 4A , K-CURVE
Schneider Electric P25M 21107 - 21107
3 Pole(s), 4A, 690VAC, Din Rail
CIRCUIT BREAKER, 2.5A-4A; Series:PRO; Voltage Rating, AC:690V; Current Rating:25A; No. of Poles:3; Tripping Characteristic:12 x In; Breaking Capacity Current AC:15kA; External Depth:75mm; External Length / Height:89mm; Max Current:4A; Min Current:2.5A; Mounting Type:DIN Rail; Width, External:45mm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL