What’s new: Find the right parts faster with our redesigned experience

Learn more

Schneider Electric 725BXXSC3ML-24D

Power Relay Electromechanical 24VDC 25A DPST-NO DIN Rail/Panel Mount 725 Series
$ 36.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 725BXXSC3ML-24D.

Master Electronics

Datasheet10 pages11 years ago
Datasheet0 pages0 years ago

element14 APAC

Farnell

Lectro Components

Newark

Inventory History

3 month trend:
+26.83%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Relay; E-mech; Gen Purp; Dpst-no; Cur-rtg 25A; Ctrl-v 24DC; Vol-rtg 250AC; Bracket Mnt
Electromechanical Relay DPST-NO 25A 24VDC 303Ohm Bracket Mount
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (52.5x34.5x55)mm Bracket General Purpose Relay
TE Connectivity1423008-9
Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
TE Connectivity / AMP1393212-9
Electromechanical Relay 18VDC 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay

Descriptions

Descriptions of Schneider Electric 725BXXSC3ML-24D provided by its distributors.

Power Relay Electromechanical 24VDC 25A DPST-NO DIN Rail/Panel Mount 725 Series
Power Relay; Series:725; Relay Type:Power; Coil Voltage VDC Nom:24V; Coil Resistance:300ohm; No. of Poles:2; Contacts:DPST-NO; Contact Voltage AC Max:277V; Contact Voltage DC Max:30V; Contact Current AC Max:25A ;RoHS Compliant: Yes
RELAY, DPST-NO, 277VAC, 30VDC, 25A; Contact Configuration:DPST-NO; Coil Voltage:24VDC; Contact Current:25A; Product Range:725 Series; Relay Mounting:DIN Rail, Panel; Coil Type:-; Contact Voltage VAC:277V; Relay Terminals
POWER RELAY, DPST-NO, 24VDC, 25A, PANEL;; POWER RELAY, DPST-NO, 24VDC, 25A, PANEL; Contact Configuration:DPST-NO; Relay Mounting:DIN Rail, Panel; Carry Current:25A; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current AC Max:25A; Contact Current DC Max:25A; Depth:67.7mm
MAGNECRAFT 725BXXSC3ML-24D Enclosed Power Relay, 25A, 24VDC, DPST. More details: Enclosed Power Relay, Din Rail or Bottom Flange Mounting, Electrical Connection Screw, 6 Pins, DPST-NO Contact Form, 25A @ 277VAC Contact Amp Rating (Resistive), 1 HP @ 120V, 2 HP @ 240V, 24VDC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 2.5, Hz 50/60, Features LED & Button, 2hp @ 277VAC, Standards cURus/CSA/CE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 725BXXSC3ML24D