Schneider Electric 60131

Circuit Breaker, Miniature, UL489, 1-POLE, 25A, 120 VAC, D-curve, Box Lug
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric 60131.

RS (Formerly Allied Electronics)

Datasheet9 pages18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

Related Parts

Circuit Breaker
ABB ControlS201-K20
Circuit Breaker, 1-P, 20A/277VAC, K, UL1077 Recognized, 6KAIC@277VAC, DIN Mount
Schneider Electric60132
CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 30A, 120 VAC, D-CURVE, BOX LUG
EatonGHB1020
Thermal Magnetic Circuit Breaker Bolt-On; |Eaton Cutler Hammer GHB1020
ABB ControlS201-B20
Circuit Breaker, 1-P, 20A/277VAc, B, 6KAIC, UL1077 Recognized, DIN Mount
ABB ControlS201P-K20
Circuit Breaker, 1-P, 20A/277V, K, 480Y/277VAC, UL1077 Recognized, 10KAIC@277VAC, DIN Mount

Descriptions

Descriptions of Schneider Electric 60131 provided by its distributors.

CIRCUIT BREAKER, MINIATURE, UL489, 1-POLE, 25A, 120 VAC, D-CURVE, BOX LUG
MINIATURE CIRCUIT BREAKER 240V 25AMP RoHS Compliant: No
SQUARE D 60131 Mini Circuit Brkr, 25A, 1 Pole, D, 120/240V. More details: Miniature Circuit Breaker, Amps 25, Number of Poles 1, Curve Type D, AC Voltage Rating 120/240VAC, DC Voltage Rating 60/125VDC, Max. AIR Rating 10kA, Trip Type Thermal Magnetic, Terminal Connection Lug, Mounting DIN Rail, Application Industrial Controls and Automation, Communication Equipment, Computers, Medical Equipment, etc., Min. Wire Size 18 AWG, Max. Wire Size 4 AWG, Length 4.21 In., Width 0.71 In., Depth 2.87 In., Frame Size 35A/C60N, Standards UL 489 Listed, CSA C22.2 No. 5-02

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL