What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity IT255

Pulse Transformer 1: 1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal PC Pin Thru-Hole

$ 4.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity IT255.

IHS

Datasheet4 pages0 years ago

Electro Sonic

Arrow Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.27%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Murata Power SolutionsDA101C
Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
Murata Power SolutionsDA101MC
DIGITAL AUDIO TX / 2.06mH Pulse Transformer 1:1 Surface Mount
Murata Power Solutions78250MC
Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount

Descriptions

Descriptions of TE Connectivity IT255 provided by its distributors.

Pulse Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal PC Pin Thru-Hole
Schaffner IT255 pulse transformer 3000V 2.2mH 17.6x16.7x11.3mm 1pc
Transformer, Pulse, 1:1, 2.2Mh; Turns Ratio:1:1; Inductance:2.2Mh; Dc Resistance:0.8Ohm; Et Constant:250Vµs; Isolation Voltage:4Kv; Product Range:It Series Rohs Compliant: Yes |Schaffner Te Connectivity IT255
Pulse Transformer Transformation ratio: 1:1 Trigger current: 100...250 mA Coupling capacitance: 8 pF Leakage inductance: 40 µH Primary inductance: 2.2 mH Primary resistance: 0.7 Ohm Rated voltage: 750 VAC Secondary resistance: 0.7 Ohm Voltage-time area: 250 Vµs

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800061
  • IT 255
  • IT-255