What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata Power Solutions 78250MC

Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount
$ 2.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78250MC.

IHS

Datasheet3 pages14 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-86.21%

CAD Models

Download Murata Power Solutions 78250MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Murata Power Solutions78250VC
Pulse Converter Transformer 1:1 4000Vrms 1.8Ohm Prim. DCR 12pF 50V/us Through Hole
Murata Power Solutions78250MVC
Pulse Transformer 4000Vrms 1.8Ohm Prim. DCR 12pF 50Vus Surface Mount
Murata Power Solutions78601/1C
Pulse Transformer 1:1 1000Vrms 0.6Ohm Prim. DCR 49pF 20Vus Through Hole

Descriptions

Descriptions of Murata Power Solutions 78250MC provided by its distributors.

Pulse Transformer 4000Vrms 2Ohm Prim. DCR 90pF 50Vus Surface Mount
Transformer 1500VDC 9 X 12.7mm 6.65 X Gull Wing Surface Mount
78250 Series 1 Ohm 2 mH SMT MAX250/MAX251 Compatible Converter Transformer
Datacom Transformer, RS-232 DATA INTERFACE Application(s)
MURATA POWER SOLUTIONS - 78250MC - Trasformatore Isolato, SMD, 300 mA
Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JC
300mA 2mH 2Ω SMD SMD mount 9mm*9.52mm*6.6mm
XFRMR MAX250 1.5KVDC 2.5 MH SMD
MAX250 TRANS 1.5KVDC 2.5MH SMD
Transformer, 0.002H, Smd, Rs232; Power Rating:-; Secondary Voltages:-; Current Rating:300Ma; Isolation Transformer Primary Voltages:-; Plug Type:-; Product Range:-; Svhc:no Svhc (07-Jul-2017); External Length / Height:6.35Mm; Rohs Compliant: Yes
TRANSFORMER, CONVERTER, SMD, 1.5KV; Current Rating:300mA; SVHC:No SVHC (19-Dec-2011); External Diameter:9.0mm; External Length / Height:6.35mm; External Width:9.52mm; Mounting Type:SMD; Operating Temperature Min:85°C; Pin Format:6 Pin SM; Temperature Rise:-40°C; Transformer Type:Encapsulated

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78250MC.