What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity FN9260B-2-06

Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug

$ 12.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN9260B-2-06.

IHS

Datasheet6 pages4 years ago

Arrow Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-26.17%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityFN9260-2-06
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
TE ConnectivityFN9260-4-06
Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9260B-4-06
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Qualtek765-00/001
QUALT 765-00/001 Connectors > Power Connectors > AC RECEPTACLES > Switched Inlets
Qualtek723A-15/63
AC RECEPTACLE POWER INLET WITH FUSE HOLDER 1.5 MM PANEL THICKNESS, 723 SERIES
Schurter6600.3300
Mains Power Connector, 10/15A, 250VAC, Female, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN9260B-2-06 provided by its distributors.

Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, Plug
POWER ENTRY MODULE, 4A, TWIN FUSE, PANEL/SNAP-IN, MEDICAL, FN 9260 SERIES
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
Filter, Inlet, 2 Fuse, Medical, 2A; |Schaffner Te Connectivity FN9260B-2-06
POWER ENTRY MODULE, RECEPTACLE, 2A; Seri; Series:FN9260B; Gender:Receptacle; Voltage Rating:250VAC; Current
Schaffner General Purpose Power Entry Modu
IEC Inlet Filter with Dual Fuse 250VAC 2A <5uA
AC Power Entry Modules FN9260B-2/06
FILTERED IEC POWER ENTRY MODULES;
Schaffner FN9260B-2-06 IECフィルタ
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER, INLET, 2 FUSE, MEDICAL, 2A; Product Range:FN9260B Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:2A; Connector Mounting:Panel Mount; Contact Termination Type:Solder; SVHC:No SVHC (15-Jan-2019)
FN9260B-2-06 Current Rating (Max): 2 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 2 A Filtered 0 µA FASTON | Part Number: FN9260B-2-06 | Internal Number: 800505-SF | FN9260B-2-06 Current Rating (Max): 2 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 0 µA Fn9260 / Fn9261 Power Entry Modules With Emc Filter – General-Purpose Solution With Fuse Option | 2 A Filtered 0 µA FASTON | Part# FN9260B-2-06 | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800505
  • FN 9260B-2-06
  • FN9260B-2-06.