TE Connectivity FN286-4-06

Power Entry Module, Single Phase Iec-inlet 4 A, Fuse Holder, Fast on, FN280 Series
$ 26.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN286-4-06.

IHS

Datasheet5 pages0 years ago

Arrow Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-10.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Schurter4301.5003
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5200.0423.1
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
TE ConnectivityFN261-4-06
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
TE ConnectivityFN283-4-06
Power Entry Module; Connector Mounting:P |Schaffner Te Connectivity FN283-4-06

Descriptions

Descriptions of TE Connectivity FN286-4-06 provided by its distributors.

POWER ENTRY MODULE, SINGLE PHASE IEC-INLET 4 A, FUSE HOLDER, FAST ON, FN280 SERIES
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
FILTER, 4A, 2 FUSE, SNAP IN; Capacitance:0.22µF; Voltage Rating:250VAC; Filter Type:EMI, RFI; Current Rating:4A; Filter Terminals:Quick Connect; Inductance Min:1mH; Leakage Current Max:373µA; Product Range:-; SVHC:No SVH
Power Entry Module; Connector Type:Iec C14; Current Rating:4A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Gender:Plugrohs Compliant: Yes |Schaffner Te Connectivity FN286-4-06

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800353
  • FN 286-4-06
  • FN286-4-06.