TE Connectivity FN285-4-06

Power Entry Module, Single Phase Iec-inlet 4 A, Fuse Holder, Fast on, FN280 Series
$ 24.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN285-4-06.

IHS

Datasheet5 pages0 years ago

Farnell

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+27.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity3EGG1-1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A/Contact Fuse ST 1 Port
Schurter4301.5003
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5200.0423.1
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE Connectivity6609116-2
Power Entry Module EMI/RFI Filtered Male 3 Position 250VAC 3A/Contact Fuse 1 Port
TE ConnectivityFN261-4-06
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
TE ConnectivityFN283-4-06
Power Entry Module; Connector Mounting:P |Schaffner Te Connectivity FN283-4-06

Descriptions

Descriptions of TE Connectivity FN285-4-06 provided by its distributors.

POWER ENTRY MODULE, SINGLE PHASE IEC-INLET 4 A, FUSE HOLDER, FAST ON, FN280 SERIES
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
FILTER, 4A, 1 FUSE, SNAP IN; Product Range:FN 280 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:4A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (15-Jan-2019); Approva
Power inlet with filter Dimensions H x W x D: 32 x 65 x 48.6 mm Resistance technical notation: 1M IEC-climate category: 25/085/21 Termination type: Faston 4.8 x 0.8 mm Number of Inductors L1: 1 Rated Inductance L1: 1 mH Rated voltage: 250 VAC Resistance: 1 MOhm
FILTER, 4A, 1 FUSE, SNAP IN; Voltage Rating, AC:250V; Current Rating:4A; No. of Phases:1; External Length / Height:65mm; Width, External:32mm; External Depth:43.6mm; Approval Bodies:VDE, SEV, SEMKO, UL, CSA; Capacitance X Type Capacitor:220nF; Capacitance Y Type Capacitor:2.2nF; Fuse Size Code:20 x 5mm; Fuses, No. of:1; Leakage Current:190µA; Max Supply Frequency:60Hz; Min Supply Frequency:50Hz; Panel Cutout Depth:61.6mm; Width, Panel Cut-out:29.3mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800349
  • FN 285-4-06
  • FN 285-4/06
  • FN 285406
  • FN-285-4/06
  • FN285-4/06
  • FN285406