TE Connectivity FN284-4-06

Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
$ 22.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN284-4-06.

IHS

Datasheet5 pages0 years ago

Farnell

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-4.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Schurter4301.5003
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN261-4-06
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
TE ConnectivityFN285-4-06
POWER ENTRY MODULE, SINGLE PHASE IEC-INLET 4 A, FUSE HOLDER, FAST ON, FN280 SERIES
TE ConnectivityFN286-4-06
POWER ENTRY MODULE, SINGLE PHASE IEC-INLET 4 A, FUSE HOLDER, FAST ON, FN280 SERIES
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Schurter4301.6003
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN284-4-06 provided by its distributors.

Mains Power Connector, 4A, 250VAC, Male, Quick Connect Terminal
Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, COMPACT, 4A, FAST-ON/SOLDER LUG CONNECTIONS, FN280 SERIES
FILTER, 4A, 2 FUSE, SCREW IN; Product Range:FN 280 Series; Gender:Socket; Voltage Rating:250V; Current Rating:4A; Connector Mounting:Flange Mount;
FN284-4-06 Current Rating (Max): 4 A Filtering Requirements: Filtered Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 373 µA Pollution Degree: PD2 Power Entry Module With Emc Filter Fn280 & Compact Filtered Power Entry Solution | 4 A Filtered FASTON 373 µA | Part Number: FN284-4-06 | Internal Number: 800337-SF | TE Connectivity | Schaffner
Filter Type = IEC Inlet Filter / Rated inductance = 1(2x) / Voltage Rating VAC = 250 / Current Rating A = 4 / Termination Type = Faston Terminal / Poles = 3 / Inlet Type = C14 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Inductance mH = 1 / Capacitance Cx nF = 220 / Capacitance Cy nF = 2.2 / Resistance MOhm = 1 / Fused = No / Length mm = 48.6 / Width mm = 50 / Height mm = 65 / Leakage Current uA = 373 / Protection Rating = IP40 / Combustibility Class = UL 94 V-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800337
  • FN 284-4-06
  • FN284-4-06.