TE Connectivity FN282-4-06

Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
$ 25.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN282-4-06.

IHS

Datasheet5 pages0 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+8.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter4301.5003
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5200.0423.1
Mains Power Connector, 4A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN261-4-06
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
TE ConnectivityFN286-4-06
POWER ENTRY MODULE, SINGLE PHASE IEC-INLET 4 A, FUSE HOLDER, FAST ON, FN280 SERIES
TE ConnectivityFN285-4-06
POWER ENTRY MODULE, SINGLE PHASE IEC-INLET 4 A, FUSE HOLDER, FAST ON, FN280 SERIES
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port

Descriptions

Descriptions of TE Connectivity FN282-4-06 provided by its distributors.

Power Entry Module Filtered M 3 POS 250VAC 4A Switch/Fuse ST 1 Port
AC Power Entry Modules 4A 250VAC -2FUSES VERTICAL SCREW MOUNT
SINGLE PHASE IEC-INLET 4 A COMPACT PEM, WITH FUSES FAST ON
Schaffner Compact Power Entry Module
Schaffner EMC FN282-4-06 4A Faston Compact IEC inlet Filter
Power Inlet with Filter, 4A, 250VAC
Filter, 4A, 2 Fuse, Screw In Rohs Compliant: Yes
Line Filter IEC w. Fuse/Switch FN280 4A
FN282-4-06, TE CONNECTIVITY / SCHAFFNER
IEC Inlet Filter Switch & Dual Fu
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER IEC V SCREW 4AMP 2 FUSE
FILTER, 4A, 2 FUSE, SCREW IN; Product Range: FN 280 Series; Gender: Socket; Voltage Rating: 250V; Current Rating: 4A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approv
FN282-4-06 Current Rating (Max): 4 A Filtering Requirements: Filtered Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 373 µA Pollution Degree: PD2 Power Entry Module With Emc Filter Fn280 & Compact Filtered Power Entry Solution | 4 A Filtered FASTON 373 µA | Part Number: FN282-4-06 | Internal Number: 800366-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800366
  • FN 282-4-06
  • FN 282-4-06.