Panasonic 2SD1624T

Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Obsolete
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SD1624T.

IHS

Datasheet4 pages23 years ago
Datasheet4 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.225
$ 0.225
Stock
0
654,894
654,894
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
150 MHz
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-
350 mV
350 mV
hFE Min
200
200
200
Power Dissipation
-
500 mW
500 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-06-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Descriptions

Descriptions of Panasonic 2SD1624T provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD1624-T