Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 2R5TPB1000M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPB1000M.

IHS

Datasheet4 pages17 years ago
Datasheet2 pages21 years ago

Alternate Parts

Price @ 1000
$ 7.6
Stock
73,633
26,310
Authorized Distributors
1
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
250 µA
250 µA
Dissipation Factor
-
-

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Panasonic 2R5TPB1000M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 1000uF, 2917
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.03 Ohm 105°C T/R
CONDUCTIVE POLYMER TANTALUM SOLI

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America