Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sanken 2SD2390

Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 1.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sanken 2SD2390.

IHS

Datasheet1 page25 years ago

Farnell

Inventory History

3 month trend:
-1.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiBU407
NPN 60 W 150 V 7 A Flange Mount Epitaxial Silicon Transistor - TO-220-3
onsemiMJW21192
Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 4A 2V 8A 125W 4MHz
Diodes Inc.ZTX696B
ZTX696B Series 180 V 1.5 W 500 mA NPN Bipolar Transistor TO-92
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Diodes Inc.ZTX696BSTZ
Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon
Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, 3 Pin

Descriptions

Descriptions of Sanken 2SD2390 provided by its distributors.

Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
ALLEGRO SANKEN 2SD2390 Bipolar (BJT) Single Transistor, Darlington, NPN, 150 V, 55 MHz, 100 W, 10 A, 5000
Trans Darlington NPN 150V 10A 100000mW 3-Pin(3+Tab) TO-3P
DARLINGTON TRANSISTOR, TO-3P; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 55MHz; Power Dissipation Pd: 100W; DC Collector Current: 10A; DC Current Gain hFE: 5000hFE; Transistor Case Style: TO-3P; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Av Current Ic: 10A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Continuous Collector Current Ic Max: 10A; Current Ic Continuous a Max: 10A; Current Ic hFE: 7A; Device Marking: 2SD2390; Full Power Rating Temperature: 25°C; Gain Bandwidth ft Typ: 55MHz; Hfe Min: 5000; No. of Transistors: 1; Power Dissipation Ptot Max: 100W; Termination Type: Through Hole; Transistor Type: Darlington; Voltage Vcbo: 160V

Manufacturer Aliases

Sanken has several brands around the world that distributors may use as alternate names. Sanken may also be known as the following names:

  • Sanken Electric Co Ltd
  • Sanken Electric
  • SANK
  • STR
  • SKN
  • Sanken Electric USA Inc
  • Sanken Elec
  • SK/SANKEN
  • SANKEN/SK
  • SANKENPb
  • SANKEN-PB FREE
  • SANKEN ELECT
  • Allegro MicroSystems / Sanken
  • Sanken Power System (UK) Ltd
  • ALLEGRO SANKEN
  • SAK
  • Sanken Electronic
  • SANKEN POWER SYSTEMS
  • SANKOSHA USA INC
  • SANKENELECTR
  • SANKEN ELECTRIC CO
  • SANKEN AIR
  • Sanken Microphones

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SD2390 DK
  • 2SD2390.
  • 2SD2390DK